- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794613-2
794613-2
TE Connectivity / AMP Brand
PIN CONT 26-30 15 GOLD L/P
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONT 26-30 15 GOLD L/P
Search Keywords: 7946132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794613-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent