- Home ›
- All Products›
- 794609-2
794609-2
TE Connectivity / AMP Brand
PIN CONT 26-30 15 GOLD STRIP
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONT 26-30 15 GOLD STRIP
Product Highlights:
- Contact
- Contact Type = Pin
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Gold (15) Contact Mating Area Plating Material
- Packaging Method = Strip
Search Keywords: 7946092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794609-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Base Material:Brass
-
Contact Retention:With
-
Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Packaging Method:Reel
-
Underplate Material Thickness:1.27 – 3.81 µm, 50 – 150 µin
-
Contact Retention Type:Locking Lance
-
Contact Mating Area Plating Thickness:.38 µm, 15 µin
-
Product Type:Contact
-
Wire/Cable Type:Discrete Wire , Stranded
-
Connector System:Wire-to-Wire
-
Accepts Wire Insulation Diameter Range:.035 – .055 in, .89 – 1.52 mm
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:10000
-
Contact Current Rating (Max):5 A
-
Connector Mounting Type:Cable Mount
-
Contact Underplating Material:Nickel
-
Operating Voltage:250 VDC
-
Wire/Cable Size:.05 – .12 mm² , 30 – 26 AWG
-
Contact Type:Pin
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.