- Home ›
- All Products›
- 794598-8
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
794598-8
08P DUAC PLUG HSG 94V-0 PAN MT
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
08P DUAC PLUG HSG 94V-0 PAN MT
Product Highlights:
- Housing
- AMP-DUAC
- Plug
- 0 Power Positions
- 8 Signal Positions
Search Keywords: 7945988
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794598-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Pin |
| Connector System: | Wire-to-Panel , Wire-to-Wire |
| Height: | .461 in, 11.7 mm |
| Connector Mounting Type: | Panel |
| Connector Style: | Plug |
| Insertion Force: | 4 Newton |
| Number of Rows: | 2 |
| Housing Color: | White |
| Voltage: | 600 VAC |
| UL Flammability Rating: | UL 94V-0 |
| Row-to-Row Spacing: | .165 in, 4.2 mm |
| Number of Signal Positions: | 8 |
| Operating Voltage: | 600 VAC |
| Operating Temperature Range: | -55 – 105 °C |
| VDE Tested: | Yes |
| Length: | .709 in, 18 mm |
| Connector Type: | Housing |
| Width: | .94 in, 23.9 mm |
| Centerline (Pitch): | .165 in, 4.2 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Color: | White |
| Number of Positions: | 8 |
| Sealable: | No |
| UL File Number: | E28476 |
| Number of Power Positions: | 0 |
| Product Type: | Connector |
| Housing Material: | Nylon |
| Material: | Nylon |
Product Guides
+
Frequently Asked Questions
Is 794598-8 discontinued?
Yes, 794598-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 794598-8?
The recommended replacement for 794598-8 is 1586018-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 794598-8 RoHS compliant?
Yes, 794598-8 is RoHS compliant.
What is the lead time for 794598-8?
The standard lead time for 794598-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.