- Home ›
- All Products›
- 794431-1
794431-1
TE Connectivity / AMP Brand
04P CMNL PIN HDR SN LONG TAIL
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
04P CMNL PIN HDR SN LONG TAIL
Product Highlights:
- Header
- Contact Diameter = 2.13 mm
- Number of Circuits = 4
- 5.08 mm Centerline, Matrix
- In-Line Contact Layout
Search Keywords: 7944311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794431-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Alignment Type:Polarization
-
Agency/Standard:UL
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Mating Retention Type:Detent Lock
-
Mating Alignment:With
-
Strain Relief:Without
-
Circuit Application:Power
-
Connector & Housing Type:Receptacle
-
Packaging Quantity:100
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):12 A
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Shielded:No
-
Housing Material:Nylon
-
Contact Type:Pin
-
Contact Retention Within Housing:Without
-
Connector System:Wire-to-Board
-
Number of Positions:4
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Method:Bag
-
Operating Voltage:250 VAC
-
Connector Product Type:Connector Assembly
-
Contact Layout:Inline
-
Contact Mating Area Plating Material:Tin
-
UL Rating:Recognized
-
Housing Color:White
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.125 in, 3.18 mm
-
Centerline (Pitch):.2 in, 5.08 mm
-
Contacts Preloaded:Yes
-
Approved Standards:UL E28476
-
Termination Post & Tail Length:.235 in, 5.34 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
500
$2.43
1,000
$1.50
1,500
$1.19
2,000 +
$1.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments