- Home ›
- All Products›
- 794263-1
794263-1
TE Connectivity / AMP Brand
PLUG, 20 CIRCUIT, MINI UNIVERSAL MATE-N-LOK
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG, 20 CIRCUIT, MINI UNIVERSAL MATE-N-LOK
Search Keywords: 7942631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794263-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Mounting Type:Cable Mount
-
Sealable:No
-
Contact Type:Socket
-
Number of Positions:20
-
Contact Retention:Without
-
UL Flammability Rating:UL 94V-2
-
Packaging Quantity:100
-
Connector System:Wire-to-Wire
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Centerline (Pitch):.163 in, 4.14 mm
-
Product Type:Connector
-
Housing Material:Nylon 6/6
-
VDE Tested:No
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Number of Power Positions:20
-
Packaging Method:Bag/Box
-
Row-to-Row Spacing:.163 in, 4.14 mm
-
Operating Voltage:600 VAC
-
Number of Signal Positions:0
-
Housing Color:Natural
-
Housing Type:Plug
-
Circuit Application:Power & Signal
-
Number of Rows:2
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.