- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794103-1
794103-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount T/R
Search Keywords: 7941031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794103-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,500
Can Ship immediately
Minimum Order Quantity:
6500
Order Increment:
6500
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
6,500
$0.0341
13,000
$0.0334
26,000
$0.0331
52,000
$0.0325
104,000
$0.0319
156,000
$0.0318
253,500
$0.0317
500,500 +
$0.0316
Click for Quote
Log in
to unlock special pricing