- Home ›
- All Products›
- 794078-1
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
794078-1
22P MINI UMNL HDR W/O DH SN
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
22P MINI UMNL HDR W/O DH SN
Product Highlights:
- Connector
- Header
- Connector Style = Plug
- Contact Type = Pin
- Through Hole Contact Termination Type
Search Keywords: 7940781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794078-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
200 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:2
-
Operating Voltage:600 VAC
-
Connector Mounting Type:Board Mount
-
Housing Material:Nylon
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Contact Mating Area Plating Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Centerline (Pitch):.163 in, 4.14 mm
-
Connector System:Wire-to-Board
-
Number of Positions:22
-
Packaging Quantity:200
-
Product Type:Connector
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Packaging Method:Bag
-
Sealed Condition:Not Sealed
-
Number of Signal Positions:0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Type:Plug
-
Number of Power Positions:22
-
Contact Current Rating (Max):9.5 A
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Circuit Application:Power
-
Row-to-Row Spacing:.163 in, 4.14 mm
-
Termination Method to PC Board:Through Hole - Solder
-
Contact Retention:Without
-
Contact Termination Area Plating Material:Tin
-
Housing Color:White
-
Contact Mating Area Plating Material:Tin
Product Guides
+
Frequently Asked Questions
Is 794078-1 discontinued?
Yes, 794078-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794078-1 RoHS compliant?
No, 794078-1 is not RoHS compliant.
What is the lead time for 794078-1?
The standard lead time for 794078-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.