Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

787596-5

RECEPTACLE ASSEMBLY, VERTICAL, EXTENDED HEIGHT, 80 POSN, SERIES I, CHAMP BLINDMATE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
RECEPTACLE ASSEMBLY, VERTICAL, EXTENDED HEIGHT, 80 POSN, SERIES I, CHAMP BLINDMATE
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 80
  • 1.27 mm Centerline
  • High Profile
Search Keywords: 7875965
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    787596-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SCSI
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    1.27 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    100 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 787596-5 discontinued?
Yes, 787596-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 787596-5 RoHS compliant?
Yes, 787596-5 is RoHS compliant.
What is the lead time for 787596-5?
The standard lead time for 787596-5 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,320
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$10.44
45
$10.04
150
$9.66
400
$9.29
2,000 +
$8.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!