- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 787531-1
787531-1
TE Connectivity / AMP Brand
2mm Centerline Multi-Directional Interconnection System
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
2mm Centerline Multi-Directional Interconnection System
Product Highlights:
- Header
- AMP-DURAGOLD (30) Contact Mating Area Plating
- PCB Mount Angle = Vertical
- No PCB Retention Feature
- Termination (Solder) Post Length = 2.00 mm
Search Keywords: 7875311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787531-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1080 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.