- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 787443-1
TE Connectivity / AMP Brand
787443-1
Conn Battery HDR 5 POS 5mm Solder RA Thru-Hole 5 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
- Header
- Number of Positions = 5
- Right Angle Mount Angle
- 5.00 mm Centerline
- Voltage = 50 VAC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787443-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Battery
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 70 °C
-
- Item discontinued