- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 787430-1
TE Connectivity / AMP Brand
787430-1
Battery Interconnection System
View Datasheet Ask the Datasheet Accessories
- Header
- Number of Positions = 5
- Vertical Mount Angle
- 5.00 mm Centerline
- Voltage = 12 VAC
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787430-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1200 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:5
-
Termination Method:Solder
-
Maximum Voltage Rating:12 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
- Item discontinued