- Home ›
- All Products›
- 787362-7
787362-7
TE Connectivity / AMP Brand
68 50SR R/A RCPT,REDESIGN
Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
68 50SR R/A RCPT,REDESIGN
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 68
- Shielded
- Without Mating Connector Lock
Search Keywords: 7873627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:787362-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:68
-
Contact Base Material:Phosphor Bronze
-
Shell Plating Material:Nickel
-
Connector & Housing Type:Receptacle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):1 A
-
Packaging Quantity:8
-
Shell Material:Carbon Steel
-
Connector System:Cable-to-Board
-
PCB Mount Alignment:Without
-
Contact Underplating Material:Nickel
-
PCB Mount Retention Type:Boardlock
-
Mounting Hole Diameter:.109 in
-
Housing Material:Thermoplastic
-
Approved Standards:UL E28476
-
Mating Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:With
-
Shielded:Yes
-
Mating Retention Type:Mounting Holes
-
PCB Mount Orientation:Right Angle
-
Circuit Application:Signal
-
Packaging Method:Tube
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Shell Plating Finish:Bright
-
UL Flammability Rating:UL 94V-0
-
Connector Profile:Standard
-
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
PCB Thickness (Recommended):.093 in, 2.36 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Rectangular Termination Post & Tail Thickness:.011 in, .3 mm
-
Rectangular Termination Post & Tail Width:.016 in, .41 mm
-
Contact Mating Area Plating Material Thickness:30 µin
-
Mating Retention:With
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Primary Product Color:Black
-
Assembly Process Feature Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
336
Order Increment:
8
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
336
$21.95
672
$11.58
1,008
$7.97
1,344 +
$7.81
Click for Quote
Log in
to unlock special pricing