- Home ›
- All Products›
- 776905-8
776905-8
TE Connectivity / AMP Brand
Assy, 74 Way Key A Sealed Plug
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assy, 74 Way Key A Sealed Plug
Search Keywords: 7769058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776905-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Contact Type:Receptacle
-
Mating Tab Width:.025 in, .059 in, .64 mm, 1.5 mm
-
Primary Product Color:Black
-
Primary Locking Feature:Integrated in Housing
-
Sealable:Yes
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Centerline (Pitch):.1 in, .2 in, 2.54 mm, 5.08 mm
-
Housing Material:PA 66 GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:5
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:57
-
Contact Size:.64mm , 1.5mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
32
$8.50
64
$6.38
96
$5.95
128 +
$5.82
Click for Quote
Log in
to unlock special pricing