- Home ›
- All Products›
- 776760-1
776760-1
TE Connectivity / AMP Brand
End Cap, 1 POS, RG-174, 90 DEG, FAKRA
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
End Cap, 1 POS, RG-174, 90 DEG, FAKRA
Search Keywords: 7767601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776760-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Serviceable:Yes
-
Protection & Strain Relief Accessory Type:Wire Dress Cover
-
Packaging Quantity:6000
-
Number of Positions:1
-
Strain Relief:Without
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Packaging Method:Bag & Box
-
UL Flammability Rating:None
-
Primary Product Material:PBT
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
7,500
$0.4794
15,000
$0.2538
22,500
$0.1786
30,000 +
$0.1750
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments