- Home ›
- All Products›
- 776759-1
776759-1
TE Connectivity / AMP Brand
LOCK, 1 POS, RG-174, 90 DEG, FAKRA, SMB
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LOCK, 1 POS, RG-174, 90 DEG, FAKRA, SMB
Search Keywords: 7767591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776759-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
UL Flammability Rating:No Rating
-
Primary Product Color:BROWN
-
Packaging Quantity:3000
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Primary Product Material:PBT
-
Packaging Method:Bag & Box
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Serviceable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,750
$0.3911
7,500
$0.2407
11,250
$0.1905
15,000 +
$0.1867
Click for Quote
Log in
to unlock special pricing