- Home ›
- All Products›
- 776682-2
776682-2
TE Connectivity / AMP Brand
Plug Kit, RG-59, Fakra, 180 Deg, Unassem
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Plug Kit, RG-59, Fakra, 180 Deg, Unassem
Search Keywords: 7766822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776682-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Circuit Application:Signal
-
Packaging Method:Package
-
Number of Positions:1
-
Dielectric Material:PBT
-
Snap-Lock:Without
-
Impedance:75 Ω
-
Ferrule:With
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:60 VDC
-
Agency/Standard:USCAR
-
Cable Exit Type:Fixed
-
Packaging Quantity:1000
-
Shielded:No
-
Center Contact:Without
-
Contact Type:Socket
-
RF Connector Center Contact Plating Material:Gold (Au)
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention:With
-
Operating Frequency Range:0 – 3000 MHz
-
Housing Color:White
-
Outer Contact Plating Material:Tin (Sn)
-
Body Material:PBT GF
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Product Length:1.17 in, 29.71 mm
-
Mating Pin Diameter:.019 in, .48 mm
-
Connector System:Board-to-Board , Wire-to-Wire
-
Product Width:.47 in, 11.94 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Cable Type:RG 59
-
Connector Height:.593 in, 15.07 mm
-
Contact Mating Area Plating Material:Gold
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$3.76
500
$2.32
750
$1.83
1,000 +
$1.80
Click for Quote
Log in
to unlock special pricing