Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

776230-2

35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2
Product Highlights:
  • Connector
  • Connector Type = Header
  • Contact Type = Pin
  • 4.00 mm Centerline
  • Staggered Contact Layout
Search Keywords: 7762302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 776230-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 35
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 776230-2 RoHS compliant?
Yes, 776230-2 is RoHS compliant.
What is the lead time for 776230-2?
The standard lead time for 776230-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 480
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.61
10
$15.94
25
$13.86
40
$13.70
80
$13.03
120
$12.39
160 +
$11.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!