- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 776204-2
776204-2
TE Connectivity / AMP Brand
6POS PLUG HSG,.040 SERIES BLK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6POS PLUG HSG,.040 SERIES BLK
Product Highlights:
- Housing
- Plug
- 040 Plug Configuration
- Number of Rows = 1
- Number of Positions = 6
Search Keywords: 7762042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:776204-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.6328
250
$0.5307
1,000
$0.4911
2,500
$0.4634
5,000
$0.4507
7,500
$0.4496
10,000
$0.4387
15,000 +
$0.4376
Click for Quote
Log in
to unlock special pricing