- Home ›
- All Products›
- 770520-5
770520-5
TE Connectivity / AMP Brand
AMPSEAL,TERMINAL,TIN PLATE,20-22AWG WIRE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMPSEAL,TERMINAL,TIN PLATE,20-22AWG WIRE
Search Keywords: 7705205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770520-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Primary Locking Feature:On the Terminal
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Terminal Type:Socket
-
Wire Size:20 – 22 AWG, .35 – .5 mm²
-
Packaging Method:Reel
-
Operating Temperature (Max):105 °C, 221 °F
-
Sealable:No
-
Terminal Transmits:0 – 24 A (Low Power)
-
Wire Contact Termination Area Plating Material:Tin
-
Wire Size Search:20 AWG, 22 AWG, .35 mm², .5 mm²
-
Receptacle Style:180°
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:5000
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Typical Current Rating:11 A
-
Contact Size:1.3mm
-
Mating Pin Diameter:.051 in, 1.3 mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
5,000
$0.0783
10,000
$0.0730
25,000
$0.0682
50,000
$0.0658
100,000
$0.0637
150,000
$0.0617
250,000 +
$0.0615
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments