- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 770383-1
770383-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Socket
- Pre-Tin Solder Tail Contact Plating
- Packaging Method = Strip
- Wire Range = 0.80-2.00² [18-14] mm [AWG], (2) 0.80-0.90² [(2) 18] mm [AWG]
Search Keywords: 7703831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:770383-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:N/A
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
Buy all 92 in-stock or the regular minimum order quantity of 100
Stock lot only:
92
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.2158
100
$0.1962
1,200
$0.1728
3,600
$0.1678
6,000
$0.1653
8,400
$0.1628
25,200
$0.1604
50,400
$0.1580
100,800 +
$0.1556
Click for Quote
Log in
to unlock special pricing