- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 7-6609089-8
7-6609089-8
TE Connectivity / AMP Brand
16WGC3=F8248B
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
16WGC3=F8248B
Search Keywords: 766090898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6609089-8
-
Alias/AKA:16WGC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:37.85 x 37.85 x 60.6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
54
$13.16
108
$8.10
162
$6.41
216 +
$6.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments