- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7-6437630-0
7-6437630-0
TE Connectivity / AMP Brand
AWTD1504 = POWER TOGGLE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AWTD1504 = POWER TOGGLE
Search Keywords: 764376300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-6437630-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:20@250VAC 30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M12 x 1
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33 x 21 x 59.5 mm
-
Operating Temperature:-20 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
MOQ for out of Stock Qty:
125
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$48.81
25
$30.66
50
$28.59
125
$28.13
250
$27.52
375
$26.91
500 +
$26.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments