- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 7-5530843-6
7-5530843-6
TE Connectivity / AMP Brand
The 7-5530843-6 is a 12-position, dual-row, vertical mount standard edge receptacle connector for board-to-board applications.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 7-5530843-6 is a 12-position, dual-row, vertical mount standard edge receptacle connector for board-to-board applications.
Product Highlights:
- Connector
- Product Series = Standard Edge II
- Connector Type = Standard
- 2.54 mm Centerline
- 6 Dual Positions
Search Keywords: 755308436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-5530843-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
385
Ships today, if you order in
On Order:
1,728
can ship 6/29/26
Minimum Order Quantity:
24
Order Increment:
24
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
24
$4.01
72
$2.79
264
$2.46
504
$2.40
1,008
$2.25
2,520
$2.16
5,016
$2.15
7,512 +
$2.14
Click for Quote
Log in
to unlock special pricing