- Home ›
- All Products›
- 7-520315-0
7-520315-0
TE Connectivity / AMP Brand
TRIOMATE ASY V 20P L=3.556LDFR
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TRIOMATE ASY V 20P L=3.556LDFR
Product Highlights:
- Connector
- 2.54 mm Centerline
- Connector Type = Trio-Mate
- Number of Positions = 20
- Number of Rows = Single
Search Keywords: 75203150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-520315-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Mating Alignment:With
-
Contact Mating Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Z Bend
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Number of Positions:20
-
FFC Cable Entry:Vertical
-
Mating Alignment Type:Polarization
-
Insertion Force Type:Low Insertion Force (LIF)
-
Contact Current Rating (Max):1 A
-
Mating Retention:Without
-
PCB Mount Orientation:Vertical
-
Panel Mount Feature:Without
-
FFC Connector Product Type:Connector Assembly
-
Contact Type:Socket
-
Packaging Quantity:75
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Mount Retention:With
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Packaging Method:Tray
-
Connector & Housing Type:Receptacle
-
Housing Material:Thermoplastic
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
75
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
450
$3.51
900
$2.16
1,350
$1.71
1,800 +
$1.68
Click for Quote
Log in
to unlock special pricing