- Home ›
- All Products›
- 749611-8
749611-8
TE Connectivity / AMP Brand
80 50SR PANEL MOUNT RCPT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
80 50SR PANEL MOUNT RCPT
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 80
- Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
- Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 7496118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749611-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Number of Positions:80
-
Termination Cover Method:Assembled
-
Shielded:No
-
Shell Material:Steel
-
Connector & Housing Type:Receptacle
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):1 A
-
Connector System:Cable-to-Panel
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:7
-
Connector Mounting Type:Panel Mount
-
Connector Product Type:Connector Assembly
-
Number of Rows:2
-
Shell Plating Material:Nickel over Copper
-
Termination Cover:Without
-
Cover Material:Thermoplastic
-
Housing Material:Thermoplastic
-
Circuit Application:Signal
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Contact Underplating Material:Nickel , Palladium Nickel
-
Ribbon Cable Centerline Spacing:.025 in, .64 mm
-
Wire Size:30 – 28 AWG, .05 – .09 mm²
-
Compatible With Wire & Cable Type:Ribbon Cable , Round Jacketed Cable
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.05 in, 1.27 mm
-
Solid Wire Size:30 – 28 AWG, .05 – .1 mm²
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Box & Tube , Tube
-
Contact Mating Area Plating Material Thickness:30 µin
-
Mating Retention:Without
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Termination Cover Type:Non Lacing
-
Mating Retention Type:Rails
-
Thread Size:2-56
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
112
Order Increment:
7
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
112
$74.57
224
$39.36
336
$27.07
448 +
$26.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments