- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 749084-5
749084-5
TE Connectivity / AMP Brand
50 50SR R/A PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Description
+
50 50SR R/A PLUG ASSY
Product Highlights:
- Connector
- Plug
- Number of Positions = 50
- Not Shielded
- With Mating Connector Lock
Search Keywords: 7490845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:749084-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$10.53
40
$10.33
70
$10.12
150
$9.92
720 +
$9.73
Click for Quote
Log in
to unlock special pricing