- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747848-5
747848-5
TE Connectivity / AMP Brand
Connector, 09 MSFL Plug RA 478
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector, 09 MSFL Plug RA 478
Search Keywords: 7478485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747848-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2.58
25
$2.53
50
$2.48
100
$2.43
500
$2.38
1,000 +
$2.33
Click for Quote
Log in
to unlock special pricing