- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 747115-1
747115-1
TE Connectivity / AMP Brand
CONN 25PIN RS232 Gender Changer M M
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
CONN 25PIN RS232 Gender Changer M M
Search Keywords: 7471151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:747115-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$58.34
5
$30.96
10 +
$15.46
Click for Quote
Log in
to unlock special pricing