- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 745493-2
745493-2
TE Connectivity / AMP Brand
Conn D-Subminiature SKT 15 POS 2.74mm Crimp ST Cable Mount 15 Terminal 1 Port
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS 2.74mm Crimp ST Cable Mount 15 Terminal 1 Port
Product Highlights:
- Connector
- Product Series = HDE-20 (IDC)
- Number of Positions = 15
- Receptacle
- With Contacts
Search Keywords: 7454932
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745493-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.