- Home ›
- All Products›
- 745202-1
745202-1
TE Connectivity / AMP Brand
09 HDE AP PLUG HSG
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
09 HDE AP PLUG HSG
Search Keywords: 7452021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:745202-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Contact Current Rating (Max):3 A
-
Number of Positions:9
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Plug
-
Shielded:No
-
Connector System:Cable-to-Panel
-
Number of Rows:2
-
Connector Product Type:Connector Assembly
-
Wire Size:22 – 18 AWG, 26 – 22 AWG, .12 – .32 mm², .326 – .823 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.108 in, 2.74 mm
-
Compatible With Wire & Cable Type:Discrete Wire , Round Jacketed Cable
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shell Size:1
-
Contact Size:Size 20
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.948
1,000
$0.711
1,500
$0.664
2,000 +
$0.651
Click for Quote
Log in
to unlock special pricing