- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 7-382486-2
7-382486-2
TE Connectivity / AMP Brand
Conn SIMM Socket SKT 72 POS 2.54mm Solder RA Thru-Hole Tray
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SIMM Socket SKT 72 POS 2.54mm Solder RA Thru-Hole Tray
Product Highlights:
- Tin Contact Mating Area Plating
- SIMM
- Number of Positions = 72
- 1.27 mm Centerline
- Number of Rows = Single
Search Keywords: 73824862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-382486-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:72
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent