- Home ›
- All Products›
- 7-353294-2
7-353294-2
TE Connectivity / AMP Brand
AMP MINI D/R HDR HSG 22P BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP MINI D/R HDR HSG 22P BLUE
Search Keywords: 73532942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-353294-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:600
-
Primary Product Color:Blue
-
Number of Positions:22
-
Packaging Method:Bag
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.059 in, 1.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4200
Order Increment:
600
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4,200
$0.5328
8,400
$0.2821
12,600
$0.1985
16,800 +
$0.1945
Click for Quote
Log in
to unlock special pricing