- Home ›
- All Products›
- 735213-1
735213-1
TE Connectivity / AMP Brand
FF 250 REC 18-14AWG BR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 18-14AWG BR
Search Keywords: 7352131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:735213-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
5000 -
FASTON:Yes
-
Wire Stop:No
-
Receptacle Stock Thickness:.013 in
-
Receptacle Terminal Stock Thickness:.33 mm
-
Packaging Method:Reel
-
Mating Tab Thickness:.032 in, .81 mm
-
Comment:Without Dimple
-
Accepts Wire Insulation Diameter Range:.1181 – .169 in, 3 – 4.3 mm
-
Packaging Quantity:5000
-
Mating Retention Type:Locking Lance
-
Insulated:Yes
-
Contact Base Material:Brass
-
Disconnect Type:Quick Disconnect Pin
-
Terminal & Splice Style:Receptacle
-
Crimp Type:F-Crimp
-
Insertion Force:Normal
-
Terminal Orientation:Straight
-
Wire Size:18 – 14 AWG, .82 – 2.08 mm²
-
Barrel Type:Open
-
Wire/Cable Type:Regular Wire
-
Fully Insulated:Yes
-
Discrete Wire Type:Stranded
-
Wire Insulation Support:With
-
Terminal Type:Receptacle
-
Plating Material:Unplated
-
Mating Tab Width:.25 in, 6.35 mm
-
Overall Length:.673 in, 17.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
5000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
15,000
$0.1504
30,000
$0.0796
45,000
$0.0560
60,000 +
$0.0549
Click for Quote
Log in
to unlock special pricing