- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 735212-2
TE Connectivity / AMP Brand
735212-2
FF 250 REC 22-17AWG TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FF 250 REC 22-17AWG TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 7352122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:735212-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Wire Size:22 – 17 AWG, .32 – 1.04 mm²
Tools/3D Models
+
Frequently Asked Questions
Is 735212-2 RoHS compliant?
Yes, 735212-2 is RoHS compliant.
What is the lead time for 735212-2?
The standard lead time for 735212-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
9 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25,000
$0.1896
50,000
$0.1001
75,000
$0.0688
100,000 +
$0.0675
Click for Quote
Log in
to unlock special pricing