- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 7-329941-3
7-329941-3
TE Connectivity / AMP Brand
Conn Twin Threaded F Crimp ST Panel Mount Gold
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Twin Threaded F Crimp ST Panel Mount Gold
Search Keywords: 73299413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-329941-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Twin Threaded
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.58 x 15.11 x 15.11 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Non-RoHS Equivalent