- Home ›
- All Products›
- 7-292262-6
7-292262-6
TE Connectivity / AMP Brand
DBL ROW (H) DIP TYPE WITH BOAR
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DBL ROW (H) DIP TYPE WITH BOAR
Search Keywords: 72922626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-292262-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
96 -
Connector Height:.518 in, 13.15 mm
-
Sealable:No
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector System:Wire-to-Board
-
Primary Product Color:Blue
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Voltage:50 VAC, 50 VDC
-
Contact Current Rating (Max):2 A
-
PCB Mount Orientation:Right Angle
-
Contact Base Material:Brass
-
Contact Type:Pin
-
Housing Material:Nylon (G.F)
-
Connector Length:.983 in, 24.99 mm
-
Operating Temperature Range:-22 – 221 °C, -30 – 105 °F
-
Contact Mating Area Length:.114 in, 2.9 mm
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Header Type:Fully Shrouded
-
Packaging Quantity:520
-
Assembly Process Feature:Pick and Place Cover
-
Mating Alignment Type:Keyed , Polarization
-
Agency/Standard:CSA , UL
-
Mating Retention:With
-
PCB Mount Retention Type:Boardlock
-
UL Flammability Rating:UL 94V-0
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Termination Post & Tail Length:.118 in, 3 mm
-
Contact Mating Area Plating Material:Tin
-
Contact Mating Area Plating Material Finish:Matte
-
Number of Positions:26
-
Mating Alignment:With
-
Centerline (Pitch):.059 in, 1.5 mm
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Number of Rows:2
-
Packaging Type:Tray
-
Connector Width:.358 in, 9.1 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:With
-
Connector Mounting Type:Board Mount
-
Contact Layout:Staggered
-
PCB Mount Retention:With
-
Approved Standards:CSA LR7189 , UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
960
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
960
$17.67
1,920
$9.03
2,880
$6.14
3,840 +
$6.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments