TE Connectivity / AMP Brand Authorized Distributor

7-2176700-5

MELF SMA-Q 9M09 1% 50PPM 0204 0.25W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MELF SMA-Q 9M09 1% 50PPM 0204 0.25W
Search Keywords: 721767005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-2176700-5
Alias/AKA: SMA-Q0204FTDV9M09
Unit of Measure: Per Each
RoHS: Yes
COO: TW
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7-2176700-5 RoHS compliant?
Yes, 7-2176700-5 is RoHS compliant.
What is the lead time for 7-2176700-5?
The standard lead time for 7-2176700-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1237
6,000
$0.1220
9,000
$0.1202
12,000
$0.1169
27,000
$0.1167
51,000
$0.1025
102,000
$0.0926
150,000 +
$0.0828
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!