MELF SMA-Q 825K 1% 50PPM 0204 0.4W

+ see all

Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MELF SMA-Q 825K 1% 50PPM 0204 0.4W
Search Keywords: 721766624
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-2176662-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0379
6,000
$0.0356
12,000
$0.0340
27,000
$0.0335
51,000
$0.0293
102,000
$0.0265
150,000
$0.0228
252,000 +
$0.0227
Click for Quote
Log in to unlock special pricing
Older Equivalent
4-2176315-9
4-2176315-9
VIEW PRODUCT
MELF SMA_A 820R 1% 50PPM 0204 0.4W

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!