- 홈 ›
- All Products›
- 7-2176360-5
7-2176360-5
TE Connectivity / AMP Brand
RQ 0402 2K55 0.1% 10PPM 1K RL
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명
+
RQ 0402 2K55 0.1% 10PPM 1K RL
Search Keywords: 721763605
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:7-2176360-5
-
Alias/AKA:RQ73C1E2K55BTDF
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:TW
-
Reel Pack:
1000 -
Power Rating:.0625 W
-
Element Type:Thin Film
-
Number of Terminations:2
-
Temperature Coefficient:±10 ppm/°C
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:2.55K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
1000
다수:
1000
16 Weeks
배송 가능
8. 21. 26
PRICE (USD)
수량
Unit Price
1,000
$0.4431
3,000
$0.4182
5,000
$0.4067
8,000
$0.3907
10,000
$0.3750
15,000
$0.3741
25,000
$0.3495
50,000 +
$0.3205
Click for Quote
Log in
특별 가격 잠금 해제