Image is representational - see mfr. specs

CPF 0201 3K4 0.5% 25PPM 1K RL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
CPF 0201 3K4 0.5% 25PPM 1K RL
Search Keywords: 721760738
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    7-2176073-8
  • Alias/AKA:
    CPF0201D3K4E1
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    3.4 KOhm
  • Power Rating:
    0.031 (1/32) W
  • Tolerance:
    0.5 %
  • Case Size:
    0201
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Paper Tape and Reel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
1000
Multiple:
1000
11 Weeks Pode enviar 17/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1 000
$0.0962
3 000
$0.0903
5 000
$0.0864
8 000
$0.0862
25 000
$0.0731
50 000
$0.0661
100 000
$0.0619
150 000 +
$0.0618
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!