- Home ›
- All Products›
- 7-2151448-1
7-2151448-1
TE Connectivity / AMP Brand
OCEAN_2.0_Applicator-S-098F169O
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
OCEAN_2.0_Applicator-S-098F169O
Search Keywords: 721514481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2151448-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Applicator & Product Style:OCEAN
-
Application Interface:Male Adapter Post - Atlantic Style
-
Wire Crimp Width:.098 in, 2.49 mm
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Alignment Aids:Alignment Gauge , Camera
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Crimp Type:F-Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$3,699.11
3 +
$3,514.16
Click for Quote
Log in
to unlock special pricing