- Home ›
- All Products›
- 7-2057360-3
7-2057360-3
TE Connectivity / AMP Brand
STRADA MESA,HD,ST,080,000,00,SN,N,23
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STRADA MESA,HD,ST,080,000,00,SN,N,23
Search Keywords: 720573603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2057360-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
PCB Thickness (Recommended):.8 in, .06 mm
-
Packaging Quantity:24
-
Mating Tab Thickness:.015 in, .41 mm
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Rectangular Termination Post & Tail Width:.016 in, .43 mm
-
Impedance:100 Ω
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Number of Positions:259
-
Number of Power Positions:0
-
Operating Voltage:250 VAC, 0 VDC
-
Number of Pairs:80
-
Contact Layout:Staggered
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:LCP (High Temp Thermoplastic)
-
Mating Tab Width:.027 in, .69 mm
-
Termination Post & Tail Length:.057 in, 1.45 mm
-
PCB Mount Alignment:Without
-
Contact Shape & Form:Round
-
Contact Current Rating (Max):1.5 A
-
Stack Height:.905 in, 23 mm
-
Contact Mating Area Plating Material Thickness:2.99212 µin, .076 µm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:Without
-
Connector Mounting Type:Board Mount
-
Insulation Resistance:1000 MΩ
-
PCB Connector Assembly Type:PCB Mount Header
-
Pairs per Column:8
-
PCB Contact Termination Area Plating Material Thickness:19.685 – 100 µin, .5 – 2.54 µm
-
Contact Type:Pin
-
Board-to-Board Configuration:Parallel
-
Rectangular Termination Post & Tail Thickness:.005 in, .15 mm
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Vertical
-
Contact Base Material:Copper Alloy
-
Mating Retention:With
-
Number of Signal Positions:8
-
Centerline (Pitch):.05 in, .12 in, .24 in, 1.27 mm, 3.04 mm, 6.09 mm
-
Assembly Process Feature:None
-
Data Rate:16 Gb/s
-
Mating Alignment:With
-
Stackable:Yes
-
Sealable:No
-
Connector System:Board-to-Board
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Number of Loaded Positions:259
-
Circuit Application:Power & Signal
-
Packaging Type:Package
-
Header Type:Fully Shrouded
-
Connector Height:.896 in, 22.8 mm
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1440
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,440
$92.75
2,880
$47.37
4,320
$32.25
5,760 +
$31.60
Click for Quote
Log in
to unlock special pricing