- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-2007614-5
7-2007614-5
TE Connectivity / AMP Brand
STEP-Z PLUG 25MM 200P LF HT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
STEP-Z PLUG 25MM 200P LF HT
Search Keywords: 720076145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2007614-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Dielectric Withstanding Voltage (Max):500 VDC
-
Connector Height:1.019835 in, 25.95 mm
-
Board-to-Board Configuration:Parallel
-
Number of Positions:200
-
Housing Color:Natural
-
PCB Contact Termination Area Plating Material:Tin-Silver
-
Packaging Method:Tray
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Vertical
-
PCB Mount Retention:Without
-
Operating Voltage:48 VAC
-
PCB Mount Alignment:Without
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Contact Layout:Matrix
-
Mating Tab Thickness:.008 in, .2 mm
-
Stack Height:1.575 in, 30 mm, 36 mm, 40 mm
-
Contact Mating Area Plating Material:Gold
-
Mating Tab Width:.039 in, 1 mm
-
Contact Shape & Form:Dual Beam , Single Beam , Square
-
Row-to-Row Spacing:.0786 in, 2 mm
-
Operating Temperature Range:0 – 100 °C, 32 – 212 °F
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper Alloy
-
Contact Type:Tab
-
Contact Current Rating (Max):1 A
-
Packaging Quantity:28
-
Connector Mounting Type:Board Mount
-
Mating Retention:With
-
Assembly Process Feature:None
-
Housing Material:Thermoplastic
-
Sealable:No
-
Number of Rows:18
-
Header Type:Pin Header
-
Centerline (Pitch):.051 in, 1.3 mm
-
Insulation Resistance:18 MΩ
-
Circuit Application:Power & Signal
-
Stackable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$101.42
5
$93.62
10
$90.82
25
$86.91
50
$83.31
100
$82.06
250 +
$79.99
Click for Quote
Log in
to unlock special pricing