- Home ›
- All Products›
- 7-1971875-4
TE Connectivity / AMP Brand
7-1971875-4
PTL 3X4 CAP PANEL MT HITEMP KEY C BLK
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1971875-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Number of Positions: | 12 |
| Contact Type: | Tab |
| Rectangular Power Connector Type: | Housing |
| Connector & Housing Type: | Cap |
| Sealable: | No |
| Circuit Application: | Power |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| Connector Mounting Type: | Panel Mount |
| Panel Mount Feature Type: | Latches |
| UL Rating: | Recognized |
| UL Flammability Rating: | UL 94V-0 |
| Contact Retention Within Housing: | Without |
| Contact Layout: | Matrix |
| Termination Method to Wire & Cable: | Crimp |
| Number of Power Positions: | 12 |
| Panel Mount Feature: | With |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Housing Color: | Black |
| Glow Wire Material Rating: | Material with GWIT ≥ 775°C |
| Agency/Standard: | UL |
| Packaging Method: | Carton |
| Connector System: | Wire-to-Wire |
| Operating Temperature Range: | -55 – 150 °C, -67 – 302 °F |
| Operating Voltage: | 600 VAC, 600 VDC |
| Row-to-Row Spacing: | .319 in, 8.1 mm |
| Centerline (Pitch): | .236 in, 6 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Panel Thickness (Recommended): | .039 – .079 in, 1 – 2 mm |
| Connector Height: | 31.15 mm |
| Approved Standards: | UL E28476 |
| Cable Exit Angle: | 180° |