- Home ›
- All Products›
- 7-1971800-3
7-1971800-3
TE Connectivity / AMP Brand
NEW GI CONN2.5 HDR ASMBLY 7P RED D1.5
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NEW GI CONN2.5 HDR ASMBLY 7P RED D1.5
Search Keywords: 719718003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1971800-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mating Alignment Type:Keyed , Polarization
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Current Rating (Max):3 A
-
Number of Rows:1
-
Housing Material:Nylon
-
Packaging Type:Box
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Rectangular Termination Post & Tail Width:.018 in, .46 mm
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:7
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Alignment:With
-
Mating Retention:With
-
Circuit Application:Signal
-
PCB Mount Retention:With
-
Mating Retention Type:Locking
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment:With
-
Contact Mating Area Plating Material Thickness:40 µin, 1 µm
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Contact Type:Pin
-
Primary Product Color:Red
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Thickness:.018 in, .46 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6300
Order Increment:
700
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
6,300
$0.5053
12,600
$0.2675
18,900
$0.1883
25,200 +
$0.1845
Click for Quote
Log in
to unlock special pricing