- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-1879261-9
7-1879261-9
TE Connectivity / AMP Brand
RP 2B 11K 0.1% 15PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RP 2B 11K 0.1% 15PPM CUT LENGTH
Search Keywords: 718792619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879261-9
-
Alias/AKA:RP73D2B11KBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mount Style:Surface Mount
-
Resistance:11K Ω
-
Voltage Rating:200 V
-
Product Type:Fixed Resistor
-
Resistor Type:Precision Resistor
-
Packaging Method:Cut Tape Length
-
Dimensions:3.05 x 1.55 x .55 mm
-
Power Rating:.25 W
-
Tolerance:.1 %
-
Number of Terminations:2
-
Resistance Range:1kΩ – 1MΩ Ω
-
Temperature Coefficient:±15 ppm/°C
-
Termination Type:Solder
-
Number of Resistors:1
-
Size Code:1206
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Buy all 200 in-stock or the regular minimum order quantity of 250
Stock lot only:
200
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.4609
250
$0.4190
500
$0.4122
1,000
$0.4028
2,500
$0.3709
5,000
$0.3456
7,500
$0.3448
10,000
$0.3412
15,000 +
$0.3212
Click for Quote
Log in
to unlock special pricing