Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-1879234-8

SMF5 820K 5%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMF5 820K 5%
Search Keywords: 718792348
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1879234-8
  • Alias/AKA:
    SMF5820KJT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Power Rating:
    5 W
  • Resistor Type:
    Power Resistor
  • Temperature Coefficient:
    ±100 ppm/°C
  • Number of Resistors:
    1
  • Element Type:
    Metal Film
  • Number of Terminations:
    2
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    820K Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    500 V
  • Voltage Rating:
    500 V
  • Product Type:
    Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-1879234-8 RoHS compliant?
Yes, 7-1879234-8 is RoHS compliant.
What is the lead time for 7-1879234-8?
The standard lead time for 7-1879234-8 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks can ship 3/31/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.6362
1,000
$0.6077
2,500
$0.5578
5,000
$0.5564
7,500
$0.5429
10,000
$0.5143
15,000
$0.5076
25,000 +
$0.4794
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!