- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 7-1761614-5
7-1761614-5
TE Connectivity / AMP Brand
STEP-Z PLUG 25MM 200P LF ST
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STEP-Z PLUG 25MM 200P LF ST
Search Keywords: 717616145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1761614-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:High Density
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.3 mm
-
Number of Contacts:200
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
7
$70.62
13
$57.04
19
$54.64
25 +
$53.54
Click for Quote
Log in
to unlock special pricing
Accessories