- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 7-1676915-7
7-1676915-7
TE Connectivity / AMP Brand
YR1 0.1% 137R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
YR1 0.1% 137R
Search Keywords: 716769157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1676915-7
-
Alias/AKA:YR1B137RCC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:137 Ohm
-
Tolerance:0.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Operating Temperature:-65 to 155 °C
-
Packaging:Ammo Pack
-
Dimension:6.3 x 2.3 mm
-
Terminal Pitch:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2334
3,000
$0.2233
5,000
$0.2170
8,000
$0.2110
10,000
$0.2104
25,000
$0.1954
50,000
$0.1846
100,000 +
$0.1679
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments