- Home ›
- All Products›
- 7-1676914-4
7-1676914-4
TE Connectivity / AMP Brand
YR1 0.1% 619K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
YR1 0.1% 619K
Search Keywords: 716769144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1676914-4
-
Alias/AKA:YR1B619KCC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Terminations:2
-
Packaging Method:Ammo Packed
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±15 ppm/°C
-
Power Rating:.25 W
-
Operating Temperature Range:-65 – 155 °C
-
Element Type:Thin Film
-
Number of Resistors:1
-
Resistance Value:619K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Operating Voltage:250 V
-
Product Type:Fixed Resistor
-
Voltage Rating:250 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2355
3,000
$0.2253
5,000
$0.2189
8,000
$0.2129
10,000
$0.2124
25,000
$0.1972
50,000
$0.1863
100,000 +
$0.1694
Click for Quote
Log in
to unlock special pricing